
74219 | |
|---|---|
DigiKey Part Number | 74219-ND |
Manufacturer | |
Manufacturer Product Number | 74219 |
Description | SMOCK JACKET POLY PINK 6XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 6XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 6XLarge |
Series | Material Polyester |
Packaging Bulk | Color Pink |
Part Status Obsolete | Features 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |

