
74217 | |
|---|---|
DigiKey Part Number | 74217D-ND |
Manufacturer | |
Manufacturer Product Number | 74217 |
Description | SMOCK JACKET POLY PINK 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | Polyester | |
Color | Pink | |
Features | 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |

