


74215 | |
|---|---|
DigiKey Part Number | 74215-ND |
Manufacturer | |
Manufacturer Product Number | 74215 |
Description | SMOCK JACKET POLY PINK 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Pink | |
Features | 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |

