


74209 | |
|---|---|
DigiKey Part Number | 74209D-ND |
Manufacturer | |
Manufacturer Product Number | 74209 |
Description | SMOCK JACKET POLY PINK 6XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 6XLarge Pink 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 6XLarge |
Series | Material Polyester |
Packaging Bulk | Color Pink |
Part Status Active | Features 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,70000 € | 59,70 € |
| Unit Price without VAT: | 59,70000 € |
|---|---|
| Unit Price with VAT: | 71,04300 € |

