



74200 | |
|---|---|
DigiKey Part Number | 74200-ND |
Manufacturer | |
Manufacturer Product Number | 74200 |
Description | SMOCK JACKET POLY PINK XSMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XSmall Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | XSmall | |
Material | Polyester | |
Color | Pink | |
Features | 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

