


73918 | |
|---|---|
DigiKey Part Number | 73918D-ND |
Manufacturer | |
Manufacturer Product Number | 73918 |
Description | SMOCK JACKET POLY ORANGE 5XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 5XLarge Orange 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 5XLarge | |
Material | Polyester | |
Color | Orange | |
Features | 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,26000 € | 67,26 € |
| Unit Price without VAT: | 67,26000 € |
|---|---|
| Unit Price with VAT: | 80,03940 € |

