


73916 | |
|---|---|
DigiKey Part Number | 73916D-ND |
Manufacturer | |
Manufacturer Product Number | 73916 |
Description | SMOCK JACKET POLY ORANGE 3XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 3XLarge Orange 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 3XLarge |
Series | Material Polyester |
Packaging Bulk | Color Orange |
Part Status Active | Features 4mm Snap Stud on Hip, Badge Tab, Conductive Fabric on Cuff, Pockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,25000 € | 51,25 € |
| Unit Price without VAT: | 51,25000 € |
|---|---|
| Unit Price with VAT: | 60,98750 € |

