


73906 | |
|---|---|
DigiKey Part Number | 73906D-ND |
Manufacturer | |
Manufacturer Product Number | 73906 |
Description | SMOCK JACKET - BURGUNDY 3XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Cuffs 3XLarge Burgundy 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 3XLarge |
Series | Color Burgundy |
Packaging Bulk | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,34000 € | 59,34 € |
| Unit Price without VAT: | 59,34000 € |
|---|---|
| Unit Price with VAT: | 70,61460 € |

