Similar



73895 | |
|---|---|
DigiKey Part Number | 73895-ND |
Manufacturer | |
Manufacturer Product Number | 73895 |
Description | SMOCK JACKET POLY GRAY 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74325 | Desco | 1 | 16-74325-ND | 42,98000 € | Similar |


