



73865 | |
|---|---|
DigiKey Part Number | 16-1465-ND |
Manufacturer | |
Manufacturer Product Number | 73865 |
Description | SMOCK JACKET POLY BLACK 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 2XLarge Black 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Bulk | Color Black |
Part Status Active | Features 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |




