


73858 | |
|---|---|
DigiKey Part Number | 73858-ND |
Manufacturer | |
Manufacturer Product Number | 73858 |
Description | SMOCK JACKET POLY TEAL 5XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 5XLarge Teal Conductive Fabric on Cuff, Grounding Stud on Hip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 5XLarge | |
Material | Polyester | |
Color | Teal | |
Features | Conductive Fabric on Cuff, Grounding Stud on Hip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,30000 € | 57,30 € |
| Unit Price without VAT: | 57,30000 € |
|---|---|
| Unit Price with VAT: | 68,18700 € |

