


73850 | |
|---|---|
DigiKey Part Number | 73850-ND |
Manufacturer | |
Manufacturer Product Number | 73850 |
Description | SMOCK JACKET POLY TEAL XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XSmall Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | XSmall | |
Material | Polyester | |
Color | Teal | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff |

