



73833 | |
|---|---|
DigiKey Part Number | 16-1251-ND |
Manufacturer | |
Manufacturer Product Number | 73833 |
Description | SMOCK JACKET POLY WHT LG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Large White 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size Large |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,05000 € | 46,05 € |
| Unit Price without VAT: | 46,05000 € |
|---|---|
| Unit Price with VAT: | 54,79950 € |





