


73782 | |
|---|---|
DigiKey Part Number | 73782-ND |
Manufacturer | |
Manufacturer Product Number | 73782 |
Description | SMOCK JACKET POLY GRAY 4XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 4XLarge Gray 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 4XLarge |
Series | Material Polyester |
Packaging Bulk | Color Gray |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,64000 € | 53,64 € |
| Unit Price without VAT: | 53,64000 € |
|---|---|
| Unit Price with VAT: | 63,83160 € |

