



73777 | |
|---|---|
DigiKey Part Number | 73777-ND |
Manufacturer | |
Manufacturer Product Number | 73777 |
Description | SMOCK JACKET POLY GRAY MED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Medium Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size Medium |
Series | Material Polyester |
Packaging Bulk | Color Gray |
Part Status Active | Features 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 € | 45,68 € |
| Unit Price without VAT: | 45,68000 € |
|---|---|
| Unit Price with VAT: | 54,35920 € |

