Polyester Smock, Jacket Length with Cuffs XSmall Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs XSmall Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

73775

DigiKey Part Number
73775-ND
Manufacturer
Manufacturer Product Number
73775
Description
SMOCK JACKET POLY GRAY XSMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs XSmall Gray 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Jacket Length with Cuffs
Manufacturer
Desco
Size
XSmall
Series
Material
Polyester
Packaging
Bulk
Color
Gray
Part Status
Active
Features
4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,68000 €45,68 €
Manufacturers Standard Package
Unit Price without VAT:45,68000 €
Unit Price with VAT:54,35920 €