73743 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: 55,77000 €
Function and Requirements of ESD Smocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73743

DigiKey Part Number
73743-ND
Manufacturer
Manufacturer Product Number
73743
Description
SMOCK JACKET POLY BLE 5XLG
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps 5XLarge Blue 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
5XLarge
Material
Polyester
Color
Blue
Features
4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes