
73740 | |
|---|---|
DigiKey Part Number | 73740-ND |
Manufacturer | |
Manufacturer Product Number | 73740 |
Description | SMOCK JACKET POLY BLE 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Blue Grounding Stud on Cuff and Hip |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Grounding Stud on Cuff and Hip |

