
73720EE | |
|---|---|
DigiKey Part Number | 73720EE-ND |
Manufacturer | |
Manufacturer Product Number | 73720EE |
Description | SMOCK JACKET POLY BLE LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Blue 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip, Pockets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Large | |
Material | Polyester | |
Color | Blue | |
Features | 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip, Pockets |


