


73655 | |
|---|---|
DigiKey Part Number | 73655-ND |
Manufacturer | |
Manufacturer Product Number | 73655 |
Description | LAB COAT POLY TEAL 2XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs 2XLarge Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Box | Color Teal |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,17000 € | 56,17 € |
| Unit Price without VAT: | 56,17000 € |
|---|---|
| Unit Price with VAT: | 66,84230 € |

