Polyester Smock, Lab Coat Length with Cuffs XLarge Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Lab Coat Length with Cuffs XLarge Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Desco Statshield® Smocks

73654

DigiKey Part Number
73654-ND
Manufacturer
Manufacturer Product Number
73654
Description
LAB COAT POLY TEAL XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Cuffs XLarge Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Lab Coat Length with Cuffs
Manufacturer
Desco
Size
XLarge
Series
Material
Polyester
Packaging
Box
Color
Teal
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,66000 €53,66 €
Manufacturers Standard Package
Unit Price without VAT:53,66000 €
Unit Price with VAT:63,85540 €