



73651 | |
|---|---|
DigiKey Part Number | 73651-ND |
Manufacturer | |
Manufacturer Product Number | 73651 |
Description | LAB COAT POLY TEAL SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs Small Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | Small | |
Material | Polyester | |
Color | Teal | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,91000 € | 53,91 € |
| Unit Price without VAT: | 53,91000 € |
|---|---|
| Unit Price with VAT: | 64,15290 € |

