
73637 | |
|---|---|
DigiKey Part Number | 73637-ND |
Manufacturer | |
Manufacturer Product Number | 73637 |
Description | LAB COAT POLY WHT 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs 4XLarge White 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Desco | Size 4XLarge |
Series | Material Polyester |
Packaging Bulk | Color White |
Part Status Obsolete | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |

