


73631 | |
|---|---|
DigiKey Part Number | 73631-ND |
Manufacturer | |
Manufacturer Product Number | 73631 |
Description | LAB COAT POLY WHT SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs Small White 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Desco | Size Small |
Series | Material Polyester |
Packaging Bulk | Color White |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,24000 € | 53,24 € |
| Unit Price without VAT: | 53,24000 € |
|---|---|
| Unit Price with VAT: | 63,35560 € |

