
73620 | |
|---|---|
DigiKey Part Number | 73620-ND |
Manufacturer | |
Manufacturer Product Number | 73620 |
Description | LAB COAT W/SNAP POLY WHT XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps XSmall White 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip |
Category | Clothing Type Smock, Lab Coat Length with Snaps |
Manufacturer Desco | Size XSmall |
Series | Material Polyester |
Packaging Bulk | Color White |
Part Status Obsolete | Features 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip |

