


73617 | |
|---|---|
DigiKey Part Number | 73617-ND |
Manufacturer | |
Manufacturer Product Number | 73617 |
Description | LAB COAT POLY BLE 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Lab Coat Length with Cuffs 4XLarge Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Desco | Size 4XLarge |
Series | Material Polyester |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |

