Function and Requirements of ESD Smocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73600

DigiKey Part Number
73600-ND
Manufacturer
Manufacturer Product Number
73600
Description
LAB COAT W/SNAP POLY BLE XSMALL
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Snaps XSmall Blue 4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Lab Coat Length with Snaps
Manufacturer
Desco
Size
XSmall
Series
Material
Polyester
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Features
4mm Snap Socket on Cuff, 4mm Snap Stud on Hip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.