
68120 | |
|---|---|
DigiKey Part Number | 16-1173-ND |
Manufacturer | |
Manufacturer Product Number | 68120 |
Description | GLOVES YARN GRAY SMALL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves, Non Gendered - Dissipative Small Gray Static Dissipative |
Datasheet | Datasheet |
EDA/CAD Models | 68120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Small | |
Material | Yarn | |
Color | Gray | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |



