Polyester Gloves, Non Gendered - Dissipative Large White 4mm Snap Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68110

DigiKey Part Number
68110-ND
Manufacturer
Manufacturer Product Number
68110
Description
GLOVES POLY WHT LG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Gloves, Non Gendered - Dissipative Large White 4mm Snap Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
Large
Manufacturer
Desco
Material
Polyester
Packaging
Box
Color
White
Part Status
Active
Features
4mm Snap Stud
Clothing Type
Gloves, Non Gendered - Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,41000 €21,41 €
Manufacturers Standard Package
Unit Price without VAT:21,41000 €
Unit Price with VAT:25,47790 €