Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66484

DigiKey Part Number
16-66484-ND
Manufacturer
Manufacturer Product Number
66484
Description
TABLE MAT RUBBER BLUE 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6' (1.83m)
Manufacturer
Desco
Width
3' (0.91m)
Series
Thickness
0.08" (2.03mm)
Packaging
Bag
Color
Blue
Part Status
Active
Material
Rubber
Mat Type
Table, Workbench
Number of Layers
2
Shape
Rectangle
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1359,82000 €359,82 €
Manufacturers Standard Package
Unit Price without VAT:359,82000 €
Unit Price with VAT:428,18580 €