
66474 | |
|---|---|
DigiKey Part Number | 16-66474-ND |
Manufacturer | |
Manufacturer Product Number | 66474 |
Description | TABLE MAT RUBBER GREEN 20' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Green 20' (6.1m) X 3' (0.91m) |
Category | Length 20' (6.1m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.060" (1.52mm) |
Packaging Box | Color Green |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,67000 € | 734,67 € |
| Unit Price without VAT: | 734,67000 € |
|---|---|
| Unit Price with VAT: | 874,25730 € |

