
66468 | |
|---|---|
DigiKey Part Number | 16-66468-ND |
Manufacturer | |
Manufacturer Product Number | 66468 |
Description | TABLE MAT RUBBER GREEN 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Green 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 40' (12.19m) |
Manufacturer Desco | Width 2' (0.61m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,54000 € | 982,54 € |
| Unit Price without VAT: | 982,54000 € |
|---|---|
| Unit Price with VAT: | 1.169,22260 € |

