
66463 | |
|---|---|
DigiKey Part Number | 16-66463-ND |
Manufacturer | |
Manufacturer Product Number | 66463 |
Description | TABLE MAT RUBBER GREEN 6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 6' (1.83m) X 3' (0.91m) |
Category | Length 6' (1.83m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Green |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,70000 € | 309,70 € |
| Unit Price without VAT: | 309,70000 € |
|---|---|
| Unit Price with VAT: | 368,54300 € |

