
66419 | |
|---|---|
DigiKey Part Number | 16-66419-ND |
Manufacturer | |
Manufacturer Product Number | 66419 |
Description | TABLE MAT RUBBER BLUE DARK 20' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Dark 20' (6.1m) X 4' (1.22m) |
Category | Length 20' (6.1m) |
Manufacturer Desco | Width 4' (1.22m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Blue, Dark |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,74000 € | 968,74 € |
| Unit Price without VAT: | 968,74000 € |
|---|---|
| Unit Price with VAT: | 1.152,80060 € |

