
66413 | |
|---|---|
DigiKey Part Number | 16-66413-ND |
Manufacturer | |
Manufacturer Product Number | 66413 |
Description | TABLE MAT RUBBER BLUE 20' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 20' (6.1m) X 2.5' (0.76m) |
Category | Length 20' (6.1m) |
Manufacturer Desco | Width 2.5' (0.76m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,36000 € | 660,36 € |
| Unit Price without VAT: | 660,36000 € |
|---|---|
| Unit Price with VAT: | 785,82840 € |

