
66410 | |
|---|---|
DigiKey Part Number | 16-66410-ND |
Manufacturer | |
Manufacturer Product Number | 66410 |
Description | TABLE MAT RUBBER GRAY 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 40' (12.19m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Length 40' (12.19m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.474,64000 € | 1.474,64 € |
| Unit Price without VAT: | 1.474,64000 € |
|---|---|
| Unit Price with VAT: | 1.754,82160 € |

