
66401 | |
|---|---|
DigiKey Part Number | 16-66401-ND |
Manufacturer | |
Manufacturer Product Number | 66401 |
Description | TABLE MAT RUBBER BLUE 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2.5' (0.76m) |
Category | Length 40' (12.19m) |
Manufacturer Desco | Width 2.5' (0.76m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bag | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.238,41000 € | 1.238,41 € |
| Unit Price without VAT: | 1.238,41000 € |
|---|---|
| Unit Price with VAT: | 1.473,70790 € |



