


66201 | |
|---|---|
DigiKey Part Number | 66201-ND |
Manufacturer | |
Manufacturer Product Number | 66201 |
Description | TABLE MAT RUBBER LIGHT BLUE 50" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 50" (1.27m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 50" (1.27m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Light | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,52000 € | 999,52 € |
| Unit Price without VAT: | 999,52000 € |
|---|---|
| Unit Price with VAT: | 1.189,42880 € |


