
Category | Width 3' (0.91m) |
Manufacturer Desco | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Blue, Dark |
Part Status Obsolete | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Dissipative |
Length 6' (1.83m) | Includes Ground Cord, Ground Snap |

