


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Dark | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Cord, Ground Snap Kit |

