


Category | Length 50' (15.24m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Blue, Dark |
Part Status Obsolete | Material Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |

