Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 50' (15.24m) X 1.5' (0.46m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 50' (15.24m) X 1.5' (0.46m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66159

DigiKey Part Number
66159-ND
Manufacturer
Manufacturer Product Number
66159
Description
TABLE MAT VINYL DARK BLUE 50'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 50' (15.24m) X 1.5' (0.46m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
1.5' (0.46m)
Thickness
0.06" (1.52mm)
Color
Dark Blue
Material
Vinyl
Number of Layers
2
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.