
66126 | |
|---|---|
DigiKey Part Number | 66126-ND |
Manufacturer | |
Manufacturer Product Number | 66126 |
Description | TABLE MAT RUBBER BLUE DARK 2' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 2' (0.61m) X 1.33' (0.41m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.33' (0.41m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Dark | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |


