66121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 5
Unit Price: 1.228,58000 €
Datasheet
Dissipative Table, Workbench Runner Grounding Mat Rubber Green 24' (7.32m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Runner Grounding Mat Rubber Green 24' (7.32m) X 2.5' (0.76m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66121

DigiKey Part Number
66121-ND
Manufacturer
Manufacturer Product Number
66121
Description
TABLE MAT RUBBER GREEN 24'
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Rubber Green 24' (7.32m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24' (7.32m)
Manufacturer
Desco
Width
2.5' (0.76m)
Series
Thickness
0.06" (1.52mm)
Packaging
Bulk
Color
Green
Part Status
Obsolete
Material
Rubber
Mat Type
Table, Workbench Runner
Number of Layers
2
Shape
Rectangle
Features
Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66469Desco516-66469-ND1.228,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes