Direct



Category | Length 40' (12.19m) |
Manufacturer Desco | Width 4' (1.22m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Gray, Dark |
Part Status Obsolete | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66411 | Desco | 0 | 16-66411-ND | 1.982,52000 € | Direct |


