66070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 21
Unit Price: 994,91000 €
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66070

DigiKey Part Number
16-1072-ND
Manufacturer
Manufacturer Product Number
66070
Description
TABLE MAT RUBBER BLUE 40'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes