


Category | Width 2' (0.61m) |
Manufacturer Desco | Thickness 0.06" (1.52mm) |
Series | Color Green |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap Kit |
Length 4' (1.22m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66431 | Desco | 2 | 16-66431-ND | 158,23000 € | Direct |


