66045 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 170
Unit Price: 159,50000 €
Datasheet
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
66045
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66045

DigiKey Part Number
16-1074-ND
Manufacturer
Manufacturer Product Number
66045
Description
TABLE MAT RUBBER BLUE 4'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
Desco
Thickness
0.06" (1.52mm)
Series
Color
Blue
Packaging
Bulk
Material
Rubber
Part Status
Obsolete
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Cord, Ground Snap Kit
Length
4' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66428Desco17016-66428-ND159,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes