Conductive, Dissipative Table, Workbench Grounding Mat Rubber Beige 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66035

DigiKey Part Number
66035-ND
Manufacturer
Manufacturer Product Number
66035
Description
TABLE MAT RUBBER BEIGE 4'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Beige 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
Desco
Thickness
0.06" (1.52mm)
Series
Color
Beige
Packaging
Bulk
Material
Rubber
Part Status
Obsolete
Number of Layers
2
Mat Type
Table, Workbench
Features
Conductive, Dissipative
Shape
Rectangle
Includes
Ground Cord, Ground Snap Kit
Length
4' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.