
65162 | |
|---|---|
DigiKey Part Number | 16-65162-ND |
Manufacturer | |
Manufacturer Product Number | 65162 |
Description | TABLE MAT VINYL GREEN 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 25' (7.62m) X 3' (0.91m) |
Category | Length 25' (7.62m) |
Manufacturer Desco | Width 3' (0.91m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Green |
Part Status Active | Material Vinyl |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,92000 € | 685,92 € |
| Unit Price without VAT: | 685,92000 € |
|---|---|
| Unit Price with VAT: | 816,24480 € |

